Available Replacements
Alternative Packaging
BK/MDL-V-3/8 BK/MDL-V-3/8 Eaton Electronics / Bussmann
BK/MDL-V-3/8

Eaton Electronics / Bussmann

In Stock: 0

Minimum Order: 1

View Product
ROHs Equivalent
MDL-V-3/8-R MDL-V-3/8-R Eaton Electronics / Bussmann
MDL-V-3/8-R

Eaton Electronics / Bussmann

In Stock: 0

Minimum Order: 2

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

MDL-V-3/8

Fuse Miniature Slow Blow Acting 0.375A 250V Axial 6.35 X 31.75mm Glass

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Fuse Miniature Slow Blow Acting 0.375A 250V Axial 6.35 X 31.75mm Glass
Search Keywords: MDLV38
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    MDL-V-3/8
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536100020
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Miniature
  • Fuse Size:
    6.35 x 31.75 mm
  • Acting:
    Slow Blow
  • Current Rating:
    0.375 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Glass
  • Mounting:
    Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MDL-V-3/8 discontinued?
Yes, MDL-V-3/8 from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is MDL-V-3/8 RoHS compliant?
No, MDL-V-3/8 is not RoHS compliant.
What is the lead time for MDL-V-3/8?
The standard lead time for MDL-V-3/8 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 116
Can Ship immediately
Minimum Order Quantity:
20
ADD TO CART
Price (USD)
Qty
Unit Price
20
$9.88
50
$9.44
100
$8.78
250
$7.96
500
$7.75
1,000 +
$7.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!