Available Replacements
Alternatif paketleme
BK/MDL-V-2 BK/MDL-V-2 Eaton Electronics / Bussmann
BK/MDL-V-2

Eaton Electronics / Bussmann

In Stock: 0

Minimum Order: 1

View Product
ROHs Eşdeğeri
MDL-V-2-R MDL-V-2-R Eaton Electronics / Bussmann
MDL-V-2-R

Eaton Electronics / Bussmann

In Stock: 0

Minimum Order: 8

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

MDL-V-2

Fuse Miniature Slow Blow Acting 2A 250V Axial 6.35 X 31.75mm Glass

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Fuse Miniature Slow Blow Acting 2A 250V Axial 6.35 X 31.75mm Glass
Search Keywords: MDLV2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: MDL-V-2
Unit of Measure: Per Each
RoHS: No
HTS: 8536100020
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Miniature
Fuse Size: 6.35 x 31.75 mm
Acting: Slow Blow
Current Rating: 2 A
Maximum AC Voltage Rating: 250 V
Fuse Material: Glass
Mounting: Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MDL-V-2 discontinued?
Yes, MDL-V-2 from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is MDL-V-2 RoHS compliant?
No, MDL-V-2 is not RoHS compliant.
What is the lead time for MDL-V-2?
The standard lead time for MDL-V-2 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 71
Ships today, if you order in
Minimum Order Quantity:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.13
28
$3.92
52
$3.73
100
$3.53
252
$3.36
500
$3.19
1,000 +
$3.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!