Available Replacements
Alternative Packaging
BK/MDL-V-15-R
BK/MDL-V-15-R

Eaton Electronics / Bussmann

In Stock: 896

Minimum Order: 5

VIEW PRODUCT
Image is representational - see mfr. specs

Fuse Miniature Slow Blow Acting 15A 32V Axial 6.4 X 31.7mm Glass Cardboard Carton

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Fuse Miniature Slow Blow Acting 15A 32V Axial 6.4 X 31.7mm Glass Cardboard Carton
Search Keywords: MDLV15R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    MDL-V-15-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100020
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4
  • Type:
    Miniature
  • Fuse Size:
    6.4 x 31.7 mm
  • Acting:
    Slow Blow
  • Current Rating:
    15 A
  • Maximum AC Voltage Rating:
    32 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Glass
  • Mounting:
    Through Hole
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 176
Can Ship immediately
Minimum Order Quantity:
13
8 Weeks can ship 7/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
13
$8.08
28
$6.57
100
$6.27
252
$5.75
500
$5.67
1,000
$5.59
2,500
$5.39
5,000 +
$5.30
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!