- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- MDL-V-1/32
Eaton Electronics / Bussmann
MDL-V-1/32
Fuse Miniature Slow Blow Acting 0.031A 250V Axial 6.35 X 31.75mm Glass CE/CSA/UL
View Datasheet Accessories Notify Me
RoHS Non-Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Fuse Miniature Slow Blow Acting 0.031A 250V Axial 6.35 X 31.75mm Glass CE/CSA/UL
Search Keywords: MDLV132
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MDL-V-1/32
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Type:Miniature
-
Fuse Size:6.35 x 31.75 mm
-
Acting:Slow Blow
-
Current Rating:0.031 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Through Hole
Product Guides
+
Frequently Asked Questions
Is MDL-V-1/32 RoHS compliant?
No, MDL-V-1/32 is not RoHS compliant.
What is the lead time for MDL-V-1/32?
The standard lead time for MDL-V-1/32 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
Order Increment:
4
11 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
4
$54.17
8
$52.55
12
$52.42
28
$50.30
52
$48.23
100
$46.95
252 +
$46.33
Click for Quote
Log in
to unlock special pricing