- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- MDL-V-10-R
MDL-V-10-R
Eaton Electronics / Bussmann
Fuse Miniature Slow Blow Acting 10A 32V Axial 6.4 X 31.7mm Glass Cardboard Carton
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Miniature Slow Blow Acting 10A 32V Axial 6.4 X 31.7mm Glass Cardboard Carton
Search Keywords: MDLV10R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MDL-V-10-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Type:Miniature
-
Fuse Size:6.4 x 31.7 mm
-
Acting:Slow Blow
-
Current Rating:10 A
-
Maximum AC Voltage Rating:32 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
Order Increment:
4
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
4
$6.62
28
$5.55
100
$5.13
252
$4.91
500
$4.71
1,000
$4.59
2,500
$4.47
5,000 +
$4.40
Click for Quote
Log in
to unlock special pricing