Available Replacements
Alternatif paketleme
BK/MDL-7/10 BK/MDL-7/10 Eaton Electronics / Bussmann
BK/MDL-7/10

Eaton Electronics / Bussmann

In Stock: 20

Minimum Order: 100

View Product
ROHs Eşdeğeri
MDL-7/10-R MDL-7/10-R Eaton Electronics / Bussmann
MDL-7/10-R

Eaton Electronics / Bussmann

In Stock: 0

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

MDL-7/10

Fuse Miniature Slow Blow Acting 0.7A 250V Holder Cartridge 6.35 X 31.75mm Glass

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Fuse Miniature Slow Blow Acting 0.7A 250V Holder Cartridge 6.35 X 31.75mm Glass
Search Keywords: MDL710
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: MDL-7/10
Unit of Measure: Per Each
RoHS: No
HTS: 8536100020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Miniature
Fuse Size: 6.35 x 31.75 mm
Acting: Slow Blow
Current Rating: 0.7 A
Maximum AC Voltage Rating: 250 V
Fuse Material: Glass
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MDL-7/10 discontinued?
Yes, MDL-7/10 from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is MDL-7/10 RoHS compliant?
No, MDL-7/10 is not RoHS compliant.
What is the lead time for MDL-7/10?
The standard lead time for MDL-7/10 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Can Ship immediately
Minimum Order Quantity:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.08
25
$2.92
50
$2.78
100
$2.64
250
$2.50
500
$2.39
1,000 +
$2.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!