help desk software
Image is representational - see mfr. specs

Fuse Miniature Slow Blow Acting 7A 250V Holder Cartridge 6.35 X 31.75mm Glass Automotive CE/CSA/UL

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Fuse Miniature Slow Blow Acting 7A 250V Holder Cartridge 6.35 X 31.75mm Glass Automotive CE/CSA/UL
Search Keywords: MDL7
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    MDL-7
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536100020
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Miniature
  • Fuse Size:
    6.35 x 31.75 mm
  • Acting:
    Slow Blow
  • Current Rating:
    7 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Glass
  • Mounting:
    Holder
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,138
Can Ship immediately
Minimum Order:
100
ADD TO CART
Price (USD)
Qty
Unit Price
100
$5.07
250
$4.66
500
$4.29
1,000
$4.19
2,500
$3.93
5,000 +
$3.72
Click for Quote
Log in to unlock special pricing
Older Equivalent
MDX-7
MDX-7
VIEW PRODUCT
Fuse Slow Blow Acting 7A Holder Cartridge 6.35 X 31.75mm Glass
ROHs Equivalent
In Stock:
1,525
Minimum Order:
27
Alternative Packaging
In Stock:
8,830
Minimum Order:
100