- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- MDL-4-10
MDL-4-10
Eaton Electronics / Bussmann
Electric Fuse Time Delay Blow 0.4A 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electric Fuse Time Delay Blow 0.4A 250VAC
Search Keywords: MDL410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MDL-4-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,598
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$5.42
50
$4.40
100
$4.20
250
$4.08
500
$3.86
1,000
$3.75
2,500
$3.65
5,000 +
$3.60
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT