- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- MDL-4/10
Available Replacements
Alternative Packaging
ROHs Equivalent
Eaton Electronics / Bussmann
MDL-4/10
Fuse Miniature Slow Blow Acting 0.4A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Fuse Miniature Slow Blow Acting 0.4A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL
Search Keywords: MDL410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MDL-4/10
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504508000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Fuse Size:6.35 x 31.75 mm
-
Acting:Slow Blow
-
Current Rating:0.4 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Holder
Product Guides
+
Frequently Asked Questions
Is MDL-4/10 discontinued?
Yes, MDL-4/10 from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is MDL-4/10 RoHS compliant?
No, MDL-4/10 is not RoHS compliant.
What is the lead time for MDL-4/10?
The standard lead time for MDL-4/10 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
-
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.