- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- MDL-40
MDL-40
Eaton Electronics / Bussmann
Fuse Miniature Slow Blow Acting 40A 32V Holder Cartridge 6.35 X 31.75mm Glass Automotive
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Miniature Slow Blow Acting 40A 32V Holder Cartridge 6.35 X 31.75mm Glass Automotive
Search Keywords: MDL40
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MDL-40
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Miniature
-
Fuse Size:6.35 x 31.75 mm
-
Acting:Slow Blow
-
Current Rating:30 A
-
Maximum AC Voltage Rating:32 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
11 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
5
$53.62
10
$50.94
20
$48.39
40
$45.97
80 +
$43.68
Click for Quote
Log in
to unlock special pricing