- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- MDL-35
MDL-35
Eaton Electronics / Bussmann
Fuse - 35A - 32V - Time Delay - 6X32mm - Glass Body.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse - 35A - 32V - Time Delay - 6X32mm - Glass Body.
Search Keywords: MDL35
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MDL-35
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
5
11 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
5
$30.06
10
$29.98
25
$29.17
50
$28.39
100
$28.32
250
$27.85
500 +
$27.52
Click for Quote
Log in
to unlock special pricing