Available Replacements
Alternative Packaging
BK/MDL-3/4-R BK/MDL-3/4-R Eaton Electronics / Bussmann
BK/MDL-3/4-R

Eaton Electronics / Bussmann

In Stock: 1,313

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

MDL-3/4-R

Fuse Miniature Slow Blow Acting 0.75A 250V Holder Cartridge 6.4 X 31.7mm Glass CE/CSA/UL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Miniature Slow Blow Acting 0.75A 250V Holder Cartridge 6.4 X 31.7mm Glass CE/CSA/UL
Search Keywords: MDL34R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: MDL-3/4-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100020
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: Miniature
Fuse Size: 6.4 x 31.7 mm
Acting: Slow Blow
Current Rating: 0.75 A
Maximum AC Voltage Rating: 250 V
Fuse Material: Glass
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MDL-3/4-R RoHS compliant?
Yes, MDL-3/4-R is RoHS compliant.
What is the lead time for MDL-3/4-R?
The standard lead time for MDL-3/4-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,063
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
5
12 Weeks can ship 2/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.12
50
$2.79
100
$2.78
250
$2.69
500
$2.62
1,000
$2.61
2,500
$2.55
5,000 +
$2.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!