Available Replacements
Alternative Packaging
BK/MDL-3-1/2-R
BK/MDL-3-1/2-R

Eaton Electronics / Bussmann

In Stock: 80

Minimum Order: 100

View Product
Non-RoHS Equivalent
MDL-3-1/2
MDL-3-1/2

Eaton Electronics / Bussmann

In Stock: 4,792

Minimum Order: 30

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

MDL-3-1/2-R

Fuse Miniature Slow Blow Acting 3.5A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Miniature Slow Blow Acting 3.5A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL
Search Keywords: MDL312R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    MDL-3-1/2-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100020
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Type:
    Miniature
  • Fuse Size:
    6.35 x 31.75 mm
  • Acting:
    Slow Blow
  • Current Rating:
    3.5 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Glass
  • Mounting:
    Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MDL-3-1/2-R RoHS compliant?
Yes, MDL-3-1/2-R is RoHS compliant.
What is the lead time for MDL-3-1/2-R?
The standard lead time for MDL-3-1/2-R is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 55
Can Ship immediately
Minimum Order Quantity:
19
12 Weeks can ship 11/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
19
$3.33
20
$3.17
40
$3.00
80 +
$2.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!