- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- MDL-2-R
MDL-2-R
Eaton Electronics / Bussmann
Fuse - Miniature - Slow Blow Acting - 2A - 250V - Holder - Cartridge - 6.4 X 31.7mm - Glass - CE/CSA/UL
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse - Miniature - Slow Blow Acting - 2A - 250V - Holder - Cartridge - 6.4 X 31.7mm - Glass - CE/CSA/UL
Search Keywords: MDL2R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MDL-2-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Miniature
-
Fuse Size:6.4 x 31.7 mm
-
Acting:Slow Blow
-
Current Rating:2 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Holder
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
5
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
10
$3.75
50
$3.15
250
$2.91
500
$2.79
1,000
$2.67
2,500
$2.60
5,000
$2.53
7,500 +
$2.49
Click for Quote
Log in
to unlock special pricing