Available Replacements
ROHs Equivalent
MDL-20-R MDL-20-R Eaton Electronics / Bussmann
MDL-20-R

Eaton Electronics / Bussmann

In Stock: 274

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

MDL-20

The MDL-20 is a 20A time-delay glass tube fuse in a 1/4" x 1 1/4" package for overcurrent protection.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
OTHER Packaging
Certificate of Compliance
Description +
The MDL-20 is a 20A time-delay glass tube fuse in a 1/4" x 1 1/4" package for overcurrent protection.
Search Keywords: MDL20
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: MDL-20
Unit of Measure: Per Each
RoHS: No
HTS: 8536100020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: Miniature
Fuse Size: 6.35 x 31.75 mm
Acting: Slow Blow
Current Rating: 20 A
Maximum AC Voltage Rating: 32 V
Fuse Material: Glass
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MDL-20 RoHS compliant?
No, MDL-20 is not RoHS compliant.
What is the lead time for MDL-20?
The standard lead time for MDL-20 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
11 Weeks can ship 1/19/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$16.45
25
$14.91
50
$14.24
100
$13.63
250
$13.07
500
$12.72
1,000 +
$12.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!