- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- MDL-175/1000
MDL-175/1000
Eaton Electronics / Bussmann
Fuse Miniature Slow Blow Acting 0.175A 250V Holder Cartridge 6.35 X 31.75mm Glass Carton
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Fuse Miniature Slow Blow Acting 0.175A 250V Holder Cartridge 6.35 X 31.75mm Glass Carton
Search Keywords: MDL1751000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MDL-175/1000
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Miniature
-
Fuse Size:6.35 x 31.75 mm
-
Acting:Slow Blow
-
Current Rating:0.175 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
17 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
5
$7.18
25
$6.02
100
$5.58
250
$5.33
500
$5.11
1,000
$4.98
2,500
$4.85
5,000 +
$4.78
Click for Quote
Log in
to unlock special pricing