- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- MDL-15-R
MDL-15-R
Eaton Electronics / Bussmann
Fuse Miniature Slow Blow Acting 15A 32V Holder Cartridge 6.4 X 31.7mm Glass CE/CSA/UL
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Miniature Slow Blow Acting 15A 32V Holder Cartridge 6.4 X 31.7mm Glass CE/CSA/UL
Search Keywords: MDL15R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MDL-15-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Miniature
-
Fuse Size:6.4 x 31.7 mm
-
Acting:Slow Blow
-
Current Rating:15 A
-
Maximum AC Voltage Rating:32 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$6.20
50
$4.33
100
$4.02
250
$3.88
500
$3.72
1,000
$3.67
2,500
$3.66
5,000 +
$3.64
Click for Quote
Log in
to unlock special pricing