Available Replacements
Alternatif paketleme
BK/MDL-1/2-R BK/MDL-1/2-R Eaton Electronics / Bussmann
BK/MDL-1/2-R

Eaton Electronics / Bussmann

In Stock: 9,203

Minimum Order: 10

View Product
RoHS olmayan eşdeğer
MDL-1/2 MDL-1/2 Eaton Electronics / Bussmann
MDL-1/2

Eaton Electronics / Bussmann

In Stock: 2,163

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

MDL-1/2-R

Fuse Miniature 0.5A 250V Slow Blow 2-Pin Cartridge Holder Cardboard Carton

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Miniature 0.5A 250V Slow Blow 2-Pin Cartridge Holder Cardboard Carton
Search Keywords: MDL12R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: MDL-1/2-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100040
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: Miniature
Fuse Size: 6.4 x 31.7 mm
Acting: Slow Blow
Current Rating: 0.5 A
Maximum AC Voltage Rating: 250 V
Fuse Material: Glass
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MDL-1/2-R RoHS compliant?
Yes, MDL-1/2-R is RoHS compliant.
What is the lead time for MDL-1/2-R?
The standard lead time for MDL-1/2-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
5
12 Weeks can ship 2/2/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$4.38
50
$3.56
100
$3.55
250
$3.30
500
$3.12
1,000
$3.11
2,500
$2.96
5,000 +
$2.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!