Available Replacements
Alternative Packaging
BK/MDL-12 BK/MDL-12 Eaton Electronics / Bussmann
BK/MDL-12

Eaton Electronics / Bussmann

In Stock: 97

Minimum Order: 100

View Product
ROHs Equivalent
MDL-12-R MDL-12-R Eaton Electronics / Bussmann
MDL-12-R

Eaton Electronics / Bussmann

In Stock: 0

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

MDL-12

Fuse Miniature Slow Blow Acting 12A 250V Holder Cartridge 6.35 X 31.75mm Glass Automotive CE/CSA/UL VIEW PRODUCT

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Fuse Miniature Slow Blow Acting 12A 250V Holder Cartridge 6.35 X 31.75mm Glass Automotive CE/CSA/UL VIEW PRODUCT
Search Keywords: MDL12
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    MDL-12
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536100020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Miniature
  • Fuse Size:
    6.35 x 31.75 mm
  • Acting:
    Slow Blow
  • Current Rating:
    0.5 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Glass
  • Mounting:
    Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MDL-12 discontinued?
Yes, MDL-12 from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is MDL-12 RoHS compliant?
No, MDL-12 is not RoHS compliant.
What is the lead time for MDL-12?
The standard lead time for MDL-12 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 156
Can Ship immediately
Minimum Order Quantity:
25
ADD TO CART
Price (USD)
Qty
Unit Price
25
$7.2969
50
$7.2786
100
$6.6865
250
$5.8904
500
$5.8757
1,000
$5.5067
2,500 +
$5.2949
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!