Available Replacements
Альтернативная упаковка
BK/MDL-1/2 BK/MDL-1/2 Eaton Electronics / Bussmann
BK/MDL-1/2

Eaton Electronics / Bussmann

In Stock: 1,011

Minimum Order: 50

View Product
Эквивалент ROHs
MDL-1/2-R MDL-1/2-R Eaton Electronics / Bussmann
MDL-1/2-R

Eaton Electronics / Bussmann

In Stock: 0

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

MDL-1/2

Fuse Miniature Slow Blow Acting 0.5A 250V Holder Cartridge 6.35 X 31.75mm Glass Automotive CE/CSA/UL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Fuse Miniature Slow Blow Acting 0.5A 250V Holder Cartridge 6.35 X 31.75mm Glass Automotive CE/CSA/UL
Search Keywords: MDL12
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: MDL-1/2
Unit of Measure: Per Each
RoHS: No
HTS: 8536100040
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Miniature
Fuse Size: 6.35 x 31.75 mm
Acting: Slow Blow
Current Rating: 0.5 A
Maximum AC Voltage Rating: 250 V
Fuse Material: Glass
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MDL-1/2 discontinued?
Yes, MDL-1/2 from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is MDL-1/2 RoHS compliant?
No, MDL-1/2 is not RoHS compliant.
What is the lead time for MDL-1/2?
The standard lead time for MDL-1/2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,163
Ships today, if you order in

Join the circuit, keeping you connected to OnlineComponents.com and beyond!