Available Replacements
Alternatif paketleme
BK/MDL-1 BK/MDL-1 Eaton Electronics / Bussmann
BK/MDL-1

Eaton Electronics / Bussmann

In Stock: 6,336

Minimum Order: 100

View Product
ROHs Eşdeğeri
MDL-1-R MDL-1-R Eaton Electronics / Bussmann
MDL-1-R

Eaton Electronics / Bussmann

In Stock: 0

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

MDL-1

Fuse Miniature Slow Blow Acting 1A 250V Holder Cartridge 6.35 X 31.75mm Glass Automotive CE/CSA/UL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Fuse Miniature Slow Blow Acting 1A 250V Holder Cartridge 6.35 X 31.75mm Glass Automotive CE/CSA/UL
Search Keywords: MDL1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: MDL-1
Unit of Measure: Per Each
RoHS: No
HTS: 8536100020
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Miniature
Fuse Size: 6.35 x 31.75 mm
Acting: Slow Blow
Current Rating: 1 A
Maximum AC Voltage Rating: 250 V
Fuse Material: Glass
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MDL-1 discontinued?
Yes, MDL-1 from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is MDL-1 RoHS compliant?
No, MDL-1 is not RoHS compliant.
What is the lead time for MDL-1?
The standard lead time for MDL-1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,939
Can Ship immediately
Minimum Order Quantity:
55
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
55
$5.37
250
$4.93
500
$4.53
1,000
$4.41
2,500
$4.12
5,000 +
$3.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!