- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- MDA-V-5-R
MDA-V-5-R
Eaton Electronics / Bussmann
Fuse Miniature Slow Blow Acting 5A 250V Axial 6.35 X 31.75mm Ceramic Cardboard Carton
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Fuse Miniature Slow Blow Acting 5A 250V Axial 6.35 X 31.75mm Ceramic Cardboard Carton
Search Keywords: MDAV5R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MDA-V-5-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Type:Miniature
-
Fuse Size:6.35 x 31.75 mm
-
Acting:Slow Blow
-
Current Rating:5 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Ceramic
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,380
Can Ship immediately
Minimum Order Quantity:
13
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
13
$7.17
28
$6.47
100
$6.00
252
$5.66
500
$5.42
1,000
$5.16
2,500
$4.82
5,000 +
$4.75
Click for Quote
Log in
to unlock special pricing