- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- MDA-V-3/8
Available Replacements
Alternative Packaging
ROHs Equivalent
Eaton Electronics / Bussmann
MDA-V-3/8
Fuse Miniature Slow Blow Acting 0.375A 250V Axial 6.35 X 31.75mm Ceramic
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description
+
Fuse Miniature Slow Blow Acting 0.375A 250V Axial 6.35 X 31.75mm Ceramic
Search Keywords: MDAV38
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MDA-V-3/8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Miniature
-
Fuse Size:6.35 x 31.75 mm
-
Acting:Slow Blow
-
Current Rating:0.375 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Ceramic
-
Mounting:Through Hole
Product Guides
+
Frequently Asked Questions
Is MDA-V-3/8 discontinued?
Yes, MDA-V-3/8 from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is MDA-V-3/8 RoHS compliant?
No, MDA-V-3/8 is not RoHS compliant.
What is the lead time for MDA-V-3/8?
The standard lead time for MDA-V-3/8 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
-
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.