- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- MDA-V-20-R
MDA-V-20-R
Eaton Electronics / Bussmann
Fuse Miniature Slow Blow Acting 20A 250V Axial 6.35 X 31.75mm Ceramic Cardboard Carton
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Fuse Miniature Slow Blow Acting 20A 250V Axial 6.35 X 31.75mm Ceramic Cardboard Carton
Search Keywords: MDAV20R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MDA-V-20-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Type:Miniature
-
Fuse Size:6.35 x 31.75 mm
-
Acting:Slow Blow
-
Current Rating:20 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:125 V
-
Fuse Material:Ceramic
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,174
Can Ship immediately
Minimum Order Quantity:
12
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
12
$8.26
28
$6.71
52
$6.61
100
$6.41
252
$5.89
500
$5.79
1,000
$5.71
2,500 +
$5.51
Click for Quote
Log in
to unlock special pricing