Available Replacements
Alternative Packaging
BK/MDA-V-15-R BK/MDA-V-15-R Eaton Electronics / Bussmann
BK/MDA-V-15-R

Eaton Electronics / Bussmann

In Stock: 7,918

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

MDA-V-15-R

Fuse Miniature Slow Blow Acting 15A 250V Axial 6.35 X 31.75mm Ceramic CSA/UL

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Miniature Slow Blow Acting 15A 250V Axial 6.35 X 31.75mm Ceramic CSA/UL
Search Keywords: MDAV15R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    MDA-V-15-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4
  • Type:
    Miniature
  • Fuse Size:
    6.35 x 31.75 mm
  • Acting:
    Slow Blow
  • Current Rating:
    15 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Ceramic
  • Mounting:
    Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MDA-V-15-R RoHS compliant?
Yes, MDA-V-15-R is RoHS compliant.
What is the lead time for MDA-V-15-R?
The standard lead time for MDA-V-15-R is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
Minimum Order Quantity:
10
12 Weeks can ship 11/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$8.95
28
$7.26
52
$7.25
100
$6.95
252
$6.38
500
$6.35
1,000
$6.20
2,500 +
$5.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!