- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- MDA-V-1-1/2-R
Eaton Electronics / Bussmann
MDA-V-1-1/2-R
Fuse Miniature Slow Blow Acting 1.5A 250V Axial 6.3 X 32mm Ceramic
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Fuse Miniature Slow Blow Acting 1.5A 250V Axial 6.3 X 32mm Ceramic
Search Keywords: MDAV112R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MDA-V-1-1/2-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Type:Miniature
-
Fuse Size:6.3 x 32 mm
-
Acting:Slow Blow
-
Current Rating:1.5 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Ceramic
-
Mounting:Through Hole
Product Guides
+
Frequently Asked Questions
Is MDA-V-1-1/2-R RoHS compliant?
Yes, MDA-V-1-1/2-R is RoHS compliant.
What is the lead time for MDA-V-1-1/2-R?
The standard lead time for MDA-V-1-1/2-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
Order Increment:
4
12 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
4
$11.95
28
$10.83
52
$10.34
100
$10.04
252
$9.49
500
$9.24
1,000 +
$9.12
Click for Quote
Log in
to unlock special pricing