- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- MDA-6-1/4
MDA-6-1/4
Eaton Electronics / Bussmann
Fuse Miniature Slow Blow Acting 6.25A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/UL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Description
+
Fuse Miniature Slow Blow Acting 6.25A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/UL
Search Keywords: MDA614
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MDA-6-1/4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504508000
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Miniature
-
Fuse Size:6.35 x 31.75 mm
-
Acting:Slow Blow
-
Current Rating:6.25 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Ceramic
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,090
Ships today, if you order in
Minimum Order Quantity:
10
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
10
$4.49
25
$4.04
50
$3.85
100
$3.65
250
$3.47
500 +
$3.29
Click for Quote
Log in
to unlock special pricing