- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- MDA-3/10-R
MDA-3/10-R
Eaton Electronics / Bussmann
Fuse Miniature Slow Blow Acting 0.3A 250V Holder Cartridge 6.35 X 31.75mm Ceramic
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Fuse Miniature Slow Blow Acting 0.3A 250V Holder Cartridge 6.35 X 31.75mm Ceramic
Search Keywords: MDA310R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MDA-3/10-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Miniature
-
Fuse Size:6.35 x 31.75 mm
-
Acting:Slow Blow
-
Current Rating:0.3 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Ceramic
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,815
Can Ship immediately
Minimum Order Quantity:
18
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
18
$5.76
50
$4.68
100
$4.48
250
$4.35
500
$4.11
1,000
$4.00
2,500
$3.90
5,000 +
$3.84
Click for Quote
Log in
to unlock special pricing