Available Replacements
Alternative Packaging
BK/MDA-30-R
BK/MDA-30-R

Eaton Electronics / Bussmann

На складе: 1 147

Минимальный заказ: 100

VIEW PRODUCT
Non-RoHS Equivalent
MDA-30A
MDA-30A

Eaton Electronics / Bussmann

На складе: 178

Минимальный заказ: 25

VIEW PRODUCT
Image is representational - see mfr. specs

Fuse Miniature Slow Blow Acting 30A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/UL

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Bulk Упаковка
Certificate of Compliance Guarantee
Описание +
Fuse Miniature Slow Blow Acting 30A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/UL
Search Keywords: MDA30R
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Eaton Electronics / Bussmann
  • Артикул / №:
    MDA-30-R
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Type:
    Miniature
  • Fuse Size:
    6.35 x 31.75 mm
  • Acting:
    Slow Blow
  • Current Rating:
    30 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    125 V
  • Fuse Material:
    Ceramic
  • Mounting:
    Holder
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Minimum Order Quantity:
5
многократный:
5
18 Weeks Можно отправить 8/10/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
5
$4.73
10
$4.49
20
$4.27
40
$4.05
80 +
$3.85
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!