Available Replacements
Alternative Packaging
BK/MDA-2-1/2-R BK/MDA-2-1/2-R Eaton Electronics / Bussmann
BK/MDA-2-1/2-R

Eaton Electronics / Bussmann

In Stock: 1,743

Minimum Order: 100

View Product
Non-RoHS Equivalent
MDA-2-1/2 MDA-2-1/2 Eaton Electronics / Bussmann
MDA-2-1/2

Eaton Electronics / Bussmann

In Stock: 341

Minimum Order: 20

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

MDA-2-1/2-R

Fuse Miniature Slow Blow Acting 2.5A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CSA/UL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Miniature Slow Blow Acting 2.5A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CSA/UL
Search Keywords: MDA212R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: MDA-2-1/2-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: Miniature
Fuse Size: 6.35 x 31.75 mm
Acting: Slow Blow
Current Rating: 2.5 A
Maximum AC Voltage Rating: 250 V
Fuse Material: Ceramic
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MDA-2-1/2-R RoHS compliant?
Yes, MDA-2-1/2-R is RoHS compliant.
What is the lead time for MDA-2-1/2-R?
The standard lead time for MDA-2-1/2-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,342
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4.95
5
$4.50
25
$4.10
100
$3.94
250
$3.85
500
$3.78
1,000
$3.73
2,500
$3.68
5,000 +
$3.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!