Available Replacements
Alternative Packaging
BK/MDA-2/10 BK/MDA-2/10 Eaton Electronics / Bussmann
BK/MDA-2/10

Eaton Electronics / Bussmann

In Stock: 0

Minimum Order: 1

View Product
ROHs Equivalent
MDA-2/10-R MDA-2/10-R Eaton Electronics / Bussmann
MDA-2/10-R

Eaton Electronics / Bussmann

In Stock: 27

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

MDA-2/10

Fuse Miniature Slow Blow Acting 0.2A 250V Holder Cartridge 6.35 X 31.75mm Ceramic

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Fuse Miniature Slow Blow Acting 0.2A 250V Holder Cartridge 6.35 X 31.75mm Ceramic
Search Keywords: MDA210
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: MDA-2/10
Unit of Measure: Per Each
RoHS: No
HTS: 8536100040
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Miniature
Fuse Size: 6.35 x 31.75 mm
Acting: Slow Blow
Current Rating: 0.2 A
Maximum AC Voltage Rating: 250 V
Fuse Material: Ceramic
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MDA-2/10 discontinued?
Yes, MDA-2/10 from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is MDA-2/10 RoHS compliant?
No, MDA-2/10 is not RoHS compliant.
What is the lead time for MDA-2/10?
The standard lead time for MDA-2/10 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60
Can Ship immediately
Minimum Order Quantity:
3
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$10.24
10
$9.25
25
$8.78
100
$8.34
250
$7.93
500 +
$7.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!