- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- MDA-15-R
Eaton Electronics / Bussmann
MDA-15-R
Fuse Miniature Slow Blow Acting 15A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/UL
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Eaton Electronics / Bussmann |
| Part No: | MDA-15-R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536100040 |
| COO: | PH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
| Type: | Miniature |
| Fuse Size: | 6.35 x 31.75 mm |
| Acting: | Slow Blow |
| Current Rating: | 15 A |
| Maximum AC Voltage Rating: | 250 V |
| Fuse Material: | Ceramic |
| Mounting: | Holder |