- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- MDA-1/4-R
MDA-1/4-R
Eaton Electronics / Bussmann
Fuse Miniature Slow Blow Acting 0.25A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/UL
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Miniature Slow Blow Acting 0.25A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/UL
Search Keywords: MDA14R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MDA-1/4-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Miniature
-
Fuse Size:6.35 x 31.75 mm
-
Acting:Slow Blow
-
Current Rating:0.25 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Ceramic
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
549
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
5
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
5
$7.00
50
$4.94
100
$4.67
250
$4.57
500
$4.42
1,000
$4.41
2,500
$4.40
5,000 +
$4.39
Click for Quote
Log in
to unlock special pricing