Available Replacements
Alternatif paketleme
BK/MDA-12-R BK/MDA-12-R Eaton Electronics / Bussmann
BK/MDA-12-R

Eaton Electronics / Bussmann

In Stock: 6,412

Minimum Order: 50

View Product
RoHS olmayan eşdeğer
MDA-12 MDA-12 Eaton Electronics / Bussmann
MDA-12

Eaton Electronics / Bussmann

In Stock: 6

Minimum Order: 35

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

MDA-12-R

Fuse Miniature Slow Blow Acting 12A 250V Holder Axial 6.35 X 31.75mm Ceramic CE/CSA/UL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Miniature Slow Blow Acting 12A 250V Holder Axial 6.35 X 31.75mm Ceramic CE/CSA/UL
Search Keywords: MDA12R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: MDA-12-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100040
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: Miniature
Fuse Size: 6.76 x 32.82 mm
Acting: Slow Blow
Current Rating: 12 A
Maximum AC Voltage Rating: 250 V
Fuse Material: Ceramic
Mounting: Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MDA-12-R RoHS compliant?
Yes, MDA-12-R is RoHS compliant.
What is the lead time for MDA-12-R?
The standard lead time for MDA-12-R is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
18 Weeks can ship 3/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$6.89
25
$5.29
100
$4.22
250
$4.13
500
$4.00
1,000
$3.99
2,500
$3.98
5,000 +
$3.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!