Available Replacements
Alternative Packaging
BK/MDA-1/2 BK/MDA-1/2 Eaton Electronics / Bussmann
BK/MDA-1/2

Eaton Electronics / Bussmann

In Stock: 0

Minimum Order: 1

View Product
ROHs Equivalent
MDA-1/2-R MDA-1/2-R Eaton Electronics / Bussmann
MDA-1/2-R

Eaton Electronics / Bussmann

In Stock: 0

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

MDA-1/2

Fuse Miniature Slow Blow Acting 0.5A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/UL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Fuse Miniature Slow Blow Acting 0.5A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/UL
Search Keywords: MDA12
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: MDA-1/2
Unit of Measure: Per Each
RoHS: No
HTS: 8536100040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Miniature
Fuse Size: 6.3 x 32 mm
Acting: Slow Blow
Current Rating: 0.5 A
Maximum AC Voltage Rating: 250 V
Fuse Material: Ceramic
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MDA-1/2 discontinued?
Yes, MDA-1/2 from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is MDA-1/2 RoHS compliant?
No, MDA-1/2 is not RoHS compliant.
What is the lead time for MDA-1/2?
The standard lead time for MDA-1/2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 43
Ships today, if you order in
Minimum Order Quantity:
20
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$4.57
80
$4.48
100
$4.22
500
$1.95
1,000
$1.44
5,000
$1.42
10,000 +
$1.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!