Available Replacements
Embalaje alternativo
BK/MDA-1-1/4 BK/MDA-1-1/4 Eaton Electronics / Bussmann
BK/MDA-1-1/4

Eaton Electronics / Bussmann

In Stock: 190

Minimum Order: 100

View Product
Equivalente ROHs
MDA-1-1/4-R MDA-1-1/4-R Eaton Electronics / Bussmann
MDA-1-1/4-R

Eaton Electronics / Bussmann

In Stock: 14

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

MDA-1-1/4

Fuse Miniature Slow Blow Acting 1.25A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/UL

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Fuse Miniature Slow Blow Acting 1.25A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/UL
Search Keywords: MDA114
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    MDA-1-1/4
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536100040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Miniature
  • Fuse Size:
    6.35 x 31.75 mm
  • Acting:
    Slow Blow
  • Current Rating:
    1.25 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Ceramic
  • Mounting:
    Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MDA-1-1/4 discontinued?
Yes, MDA-1-1/4 from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is MDA-1-1/4 RoHS compliant?
No, MDA-1-1/4 is not RoHS compliant.
What is the lead time for MDA-1-1/4?
The standard lead time for MDA-1-1/4 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,231
Can Ship immediately
Minimum Order Quantity:
35

Join the circuit, keeping you connected to OnlineComponents.com and beyond!