Available Replacements
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

MCR-3

Fuse Subminiature Fast Acting 3A 125V Axial 3.1 X 7.54mm Thermoplastic

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Fuse Subminiature Fast Acting 3A 125V Axial 3.1 X 7.54mm Thermoplastic
Search Keywords: MCR3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: MCR-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100040
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Subminiature
Fuse Size: 3.1 x 7.54 mm
Acting: Fast
Current Rating: 3 A
Maximum AC Voltage Rating: 125 V
Maximum DC Voltage Rating: 125 V
Fuse Material: Thermoplastic
Mounting: Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCR-3 discontinued?
Yes, MCR-3 from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces MCR-3?
The recommended replacement for MCR-3 is TR1/MCRW3A from Eaton Electronics / Bussmann, available from OnlineComponents.com.
Is MCR-3 RoHS compliant?
Yes, MCR-3 is RoHS compliant.
What is the lead time for MCR-3?
The standard lead time for MCR-3 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,927
Can Ship immediately
Minimum Order Quantity:
3
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$9.13
5
$8.76
10
$8.46
25
$8.19
50
$7.82
100 +
$7.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!