- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- MCR-1-1/2
Eaton Electronics / Bussmann
MCR-1-1/2
Fuse Subminiature Fast Acting 1.5A 125V Axial 3.1 X 7.54mm Thermoplastic
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Eaton Electronics / Bussmann |
| Part No: | MCR-1-1/2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536100040 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Subminiature |
| Fuse Size: | 3.1 x 7.54 mm |
| Acting: | Fast |
| Current Rating: | 1.5 A |
| Maximum AC Voltage Rating: | 125 V |
| Maximum DC Voltage Rating: | 125 V |
| Fuse Material: | Thermoplastic |
| Mounting: | Through Hole |
-
This product is discontinued, but still in stock.