- Home ›
- All Products›
- MCL2V0603-101-R
MCL2V0603-101-R
Eaton Electronics / Bussmann
IND MCL2V0603 100nH 60mA 4 SMT
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
IND MCL2V0603 100nH 60mA 4 SMT
Search Keywords: MCL2V0603101R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MCL2V0603-101-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
15000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,000
Can Ship immediately
Minimum Order Quantity:
15000
Order Increment:
15000
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
15,000
$0.0060
30,000
$0.0056
60,000
$0.0056
105,000
$0.0046
150,000
$0.0046
255,000
$0.0045
510,000 +
$0.0044
Click for Quote
Log in
to unlock special pricing