- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor - Supercapacitors ›
- M1020-2R5305-R
M1020-2R5305-R
Eaton Electronics / Bussmann
Cap Supercap 3F 2.5V -20% to 80% (10.5 X 22.3mm) Radial Cylindrical 5mm 0.05 Ohm 1000h 60°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Cap Supercap 3F 2.5V -20% to 80% (10.5 X 22.3mm) Radial Cylindrical 5mm 0.05 Ohm 1000h 60°C Bulk
Search Keywords: M10202R5305R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:M1020-2R5305-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532100000
-
COO:PH
-
ECCN:3A991.J.2
-
Supplier Standard Pack:
100 -
Capacitance Value:3 F
-
Voltage:2.5 VDC
-
Equivalent Series Resistance:0.05 Ohm
-
Leakage Current:N/A
-
Mounting:Through Hole
-
Dimension:22.3(Max) x 10.5(Max) mm
-
Operating Temperature:-40 to 60 °C
-
Lead Pitch For Radial:5 mm
-
Tolerance:-20 to 80 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
25
$12.02
50
$9.02
75
$8.41
100 +
$8.25
Click for Quote
Log in
to unlock special pricing