Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

LP-CC-6/10

Fuse Class CC Slow Blow Acting 0.6A 600V Holder Cartridge 10 X 38mm Carton CE/CSA/UL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Fuse Class CC Slow Blow Acting 0.6A 600V Holder Cartridge 10 X 38mm Carton CE/CSA/UL
Search Keywords: LPCC610
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    LP-CC-6/10
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Class CC
  • Fuse Size:
    10.3 x 38.1 mm
  • Acting:
    Slow Blow
  • Current Rating:
    0.6 A
  • Maximum AC Voltage Rating:
    600 V
  • Maximum DC Voltage Rating:
    300 V
  • Fuse Material:
    N/A
  • Mounting:
    Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is LP-CC-6/10 RoHS compliant?
No, LP-CC-6/10 is not RoHS compliant.
What is the lead time for LP-CC-6/10?
The standard lead time for LP-CC-6/10 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks can ship 9/8/26
Backorder
Price (USD)
Qty
Unit Price
1
$51.47
5
$48.89
10
$46.45
30
$44.13
50
$41.92
100 +
$39.83
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!