- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- LP307103
LP307103
Eaton Electronics / Bussmann
Conn Barrier Strip 3 POS 11.1mm Wire Wrap ST Thru-Hole 30A
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 3 POS 11.1mm Wire Wrap ST Thru-Hole 30A
Search Keywords: LP307103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:LP307103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Barrier Strip3837
-
Mounting:Through Hole3828
-
Gender:N/A
-
Termination Method:Wire Wrap3836
-
Pitch:11.1 mm
-
Number of Circuits:33829
-
Maximum Voltage Rating:1503826V
-
Maximum Current Rating:30 A
-
Wire Size:12-22 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,590
Can Ship immediately
Minimum Order Quantity:
10
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$2.16
100
$1.94
300
$1.89
500
$1.85
1,000
$1.81
2,500
$1.79
5,000
$1.76
7,500 +
$1.73
Click for Quote
Log in
to unlock special pricing