- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- LP303508
LP303508
Eaton Electronics / Bussmann
Conn Barrier Strip 8 POS 11.1mm Screw Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 8 POS 11.1mm Screw Panel Mount 30A
Search Keywords: LP303508
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:LP303508
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:11.1 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:150 V
-
Maximum Current Rating:30 A
-
Wire Size:12-22 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
125
$5.92
250
$5.62
375
$5.34
500 +
$5.08
Click for Quote
Log in
to unlock special pricing