- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- LP302203
LP302203
Eaton Electronics / Bussmann
Conn Barrier Strip 3 POS 11.1mm Solder ST Thru-Hole 30A
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 3 POS 11.1mm Solder ST Thru-Hole 30A
Search Keywords: LP302203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:LP302203
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:11.1 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:30 A
-
Wire Size:12-22 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$3.27
50
$2.74
300
$2.46
500
$2.43
1,000
$2.33
2,500
$2.27
5,000
$2.21
7,500 +
$2.17
Click for Quote
Log in
to unlock special pricing