- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- LP21421400
LP21421400
Eaton Electronics / Bussmann
Conn Barrier Strip 14 POS 9.53mm Solder ST Thru-Hole 30A
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 14 POS 9.53mm Solder ST Thru-Hole 30A
Search Keywords: LP21421400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:LP21421400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.53 mm
-
Number of Circuits:14
-
Maximum Voltage Rating:150 V
-
Maximum Current Rating:30 A
-
Wire Size:12-22 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
250
$23.40
500
$12.35
750
$8.49
1,000 +
$8.32
Click for Quote
Log in
to unlock special pricing