- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- LP20351304
LP20351304
Eaton Electronics / Bussmann
Conn Barrier Strip 13 POS 9.53mm Screw ST Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 13 POS 9.53mm Screw ST Panel Mount 30A
Search Keywords: LP20351304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:LP20351304
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
5
$19.71
25
$14.42
50
$13.05
100
$12.64
250
$12.60
500
$12.23
1,000 +
$12.13
Click for Quote
Log in
to unlock special pricing