- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- LP203506
LP203506
Eaton Electronics / Bussmann
Conn Barrier Strip 6 POS 9.53mm Screw ST Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 6 POS 9.53mm Screw ST Panel Mount 30A
Search Keywords: LP203506
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:LP203506
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
50
$4.14
100
$3.96
250
$3.84
500
$3.63
1,000
$3.53
2,500
$3.44
5,000
$3.39
7,500 +
$3.34
Click for Quote
Log in
to unlock special pricing