- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- LP202216
LP202216
Eaton Electronics / Bussmann
16 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
16 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
Search Keywords: LP202216
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:LP202216
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
5
$16.19
25
$12.55
50
$12.02
100
$11.51
250
$11.36
500
$10.98
1,000 +
$10.89
Click for Quote
Log in
to unlock special pricing