- Home ›
- All Products›
- LP20221407
LP20221407
Eaton Electronics / Bussmann
Conn Barrier Strip 14 POS 9.53mm Solder ST Thru-Hole 30A
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 14 POS 9.53mm Solder ST Thru-Hole 30A
Search Keywords: LP20221407
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:LP20221407
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$12.64
25
$11.45
50
$10.94
100
$10.62
250
$10.04
500
$9.77
1,000 +
$9.63
Click for Quote
Log in
to unlock special pricing