- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- LP202209
LP202209
Eaton Electronics / Bussmann
Term. Block: 1 Row, 30A, 150V
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Term. Block: 1 Row, 30A, 150V
Search Keywords: LP202209
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:LP202209
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Ships today, if you order in
Buy all 45 in-stock or the regular minimum order quantity of 50
Stock lot only:
45
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$5.214
50
$4.740
100
$4.630
250
$4.530
500
$4.440
1,000
$4.390
2,500
$4.330
5,000 +
$4.310
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT